There are no models available for this part yet.
Overview of RMS13FT330 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMS13FT330 by TA-I Technology Co Ltd
Part Data Attributes for RMS13FT330 by TA-I Technology Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMS13FT330
This table gives cross-reference parts and alternative options found for RMS13FT330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13FT330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K330FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMS13FT330 vs RS1210K330FC |
NRCL25F33R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RMS13FT330 vs NRCL25F33R0TRF |
RGC1210FTD33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS13FT330 vs RGC1210FTD33R0 |
CR1210-4W-33R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMS13FT330 vs CR1210-4W-33R0FPT-13 |
MC1210P-33R0-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RMS13FT330 vs MC1210P-33R0-FB101W |
NRCL25F33R0TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | RMS13FT330 vs NRCL25F33R0TR13F |
RC1210K330FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMS13FT330 vs RC1210K330FCG |
RS1210K330FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMS13FT330 vs RS1210K330FBG |
WR10X33R0FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMS13FT330 vs WR10X33R0FQR |
MC1210-33R0-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RMS13FT330 vs MC1210-33R0-FT |