Part Details for RMC1/16S-4424FTH by Kamaya Inc
Overview of RMC1/16S-4424FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16S-4424FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/16S-4424FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 4M42 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16S-4424FTH
RMC1/16S-4424FTH CAD Models
RMC1/16S-4424FTH Part Data Attributes
|
RMC1/16S-4424FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-4424FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-4424FTH
This table gives cross-reference parts and alternative options found for RMC1/16S-4424FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-4424FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-4424FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-4424FTH vs RMC10-4424FTH |
WR04W4424FTLV | Fixed Resistor, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMC1/16S-4424FTH vs WR04W4424FTLV |
CR-02FPA--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-4424FTH vs CR-02FPA--4M42 |
MC0402L6F4424SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RMC1/16S-4424FTH vs MC0402L6F4424SE |
CR-02FPF--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-4424FTH vs CR-02FPF--4M42 |
RMAW10-4424FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-4424FTH vs RMAW10-4424FB |
CR-02FLF--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-4424FTH vs CR-02FLF--4M42 |
RMCS1/16S4.42M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-4424FTH vs RMCS1/16S4.42M1%R |
RC0402F4424-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC1/16S-4424FTH vs RC0402F4424-07-T70 |
NRC-AS04F4424TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC1/16S-4424FTH vs NRC-AS04F4424TRF |