RMC10-4424FTH
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMC10-4424FTH by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC10-4424FTH by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC10-4424FTH by Kamaya Inc

RMC10-4424FTH
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4420000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC10-4424FTH
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMC10-4424FTH

This table gives cross-reference parts and alternative options found for RMC10-4424FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-4424FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR04W4424FTLV Fixed Resistor, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation RMC10-4424FTH vs WR04W4424FTLV
CR-02FPA--4M42 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp RMC10-4424FTH vs CR-02FPA--4M42
MC0402L6F4424SE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, SPC Multicomp RMC10-4424FTH vs MC0402L6F4424SE
CR-02FPF--4M42 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp RMC10-4424FTH vs CR-02FPF--4M42
RMAW10-4424FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC10-4424FTH vs RMAW10-4424FB
CR-02FLF--4M42 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RMC10-4424FTH vs CR-02FLF--4M42
RMCS1/16S4.42M1%R Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC10-4424FTH vs RMCS1/16S4.42M1%R
RC0402F4424-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc RMC10-4424FTH vs RC0402F4424-07-T70
NRC-AS04F4424TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RMC10-4424FTH vs NRC-AS04F4424TRF
CR0402-10W-4424FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD RMC10-4424FTH vs CR0402-10W-4424FT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC10-4424FTH by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC10-4424FTH by Kamaya Inc

  • Please alert me when RMC10-4424FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC10-4424FTH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC10-4424FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC10-4424FTH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC10-4424FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC10-4424FTH by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: