Part Details for RMC1/8K1581DTP by Kamaya Inc
Overview of RMC1/8K1581DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K1581DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K1581DTPTR-ND
|
DigiKey | RES 1.58K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
791-RMC1/8K1581DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1K58 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/8K1581DTP
RMC1/8K1581DTP CAD Models
RMC1/8K1581DTP Part Data Attributes
|
RMC1/8K1581DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K1581DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K1581DTP
This table gives cross-reference parts and alternative options found for RMC1/8K1581DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K1581DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1581DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMC1/8K1581DTP vs CR1206-4W-1581DT |
RK73H2BXBK1581D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K1581DTP vs RK73H2BXBK1581D |
SR1206DR-071K58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC1/8K1581DTP vs SR1206DR-071K58L |
AC1206DR-131K58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC1/8K1581DTP vs AC1206DR-131K58L |
MC1206-1581-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/8K1581DTP vs MC1206-1581-DB101W |
CR-06DLF--1K58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC1/8K1581DTP vs CR-06DLF--1K58 |
MC1206P-1581-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMC1/8K1581DTP vs MC1206P-1581-DBQ |
RMC32K1581DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8K1581DTP vs RMC32K1581DB |
RK73H2BRTBK1581D | RES,SMT,THICK FILM,1.58K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMC1/8K1581DTP vs RK73H2BRTBK1581D |
CR1206TT100V1.58K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMC1/8K1581DTP vs CR1206TT100V1.58K+-0.5% |