-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1206-4W-1581DT
|
Venkel Ltd. | Chip Resistor, 1206, 1/4W, 1.58K, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-4W-1581DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-1581DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-4W-1581DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1581DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXBK1581D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-1581DT vs RK73H2BXBK1581D |
SR1206DR-071K58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-1581DT vs SR1206DR-071K58L |
AC1206DR-131K58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-1581DT vs AC1206DR-131K58L |
MC1206-1581-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-4W-1581DT vs MC1206-1581-DB101W |
CR-06DLF--1K58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-1581DT vs CR-06DLF--1K58 |
MC1206P-1581-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR1206-4W-1581DT vs MC1206P-1581-DBQ |
RMC32K1581DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-1581DT vs RMC32K1581DB |
RK73H2BRTBK1581D | RES,SMT,THICK FILM,1.58K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR1206-4W-1581DT vs RK73H2BRTBK1581D |
CR1206TT100V1.58K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CR1206-4W-1581DT vs CR1206TT100V1.58K+-0.5% |
RK73H2BRTTD1581D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206-4W-1581DT vs RK73H2BRTTD1581D |