Part Details for RMC1/32-40R2FPA by Kamaya Inc
Overview of RMC1/32-40R2FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-40R2FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-40R2FPATR-ND
|
DigiKey | RES 40.2 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-40R2FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 40R2 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-40R2FPA
RMC1/32-40R2FPA CAD Models
RMC1/32-40R2FPA Part Data Attributes
|
RMC1/32-40R2FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-40R2FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-40R2FPA
This table gives cross-reference parts and alternative options found for RMC1/32-40R2FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-40R2FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM01FTN40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/32-40R2FPA vs RM01FTN40R2 |
RMC1/32-40R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-40R2FPA vs RMC1/32-40R2FB |
RC005B40R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-40R2FPA vs RC005B40R2FB |
RC005B40R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-40R2FPA vs RC005B40R2FBL |
CR-E5FL5--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-40R2FPA vs CR-E5FL5--40R2 |
RC005B40R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-40R2FPA vs RC005B40R2FTL |
RM01F40R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RMC1/32-40R2FPA vs RM01F40R2CT |
RC005B40R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-40R2FPA vs RC005B40R2FT |
RM01F40R2CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RMC1/32-40R2FPA vs RM01F40R2CTD |
RC005B40R2FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-40R2FPA vs RC005B40R2FCG |