Part Details for RC005B40R2FBL by Fenghua (HK) Electronics Ltd
Overview of RC005B40R2FBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC005B40R2FBL
RC005B40R2FBL CAD Models
RC005B40R2FBL Part Data Attributes
|
RC005B40R2FBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC005B40R2FBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC005B40R2FBL
This table gives cross-reference parts and alternative options found for RC005B40R2FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC005B40R2FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-E5FLF--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC005B40R2FBL vs CR-E5FLF--40R2 |
CR01005-32W-40R2FPT | Fixed Resistor, 0.03W, 40.2ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RC005B40R2FBL vs CR01005-32W-40R2FPT |
RM01F40R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RC005B40R2FBL vs RM01F40R2CT |
RC005B40R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B40R2FBL vs RC005B40R2FTL |
MCR004QLPF40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RC005B40R2FBL vs MCR004QLPF40R2 |
RC005B40R2FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B40R2FBL vs RC005B40R2FC |
CR-E5FL5--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC005B40R2FBL vs CR-E5FL5--40R2 |
ERJXGNF40R2Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RC005B40R2FBL vs ERJXGNF40R2Y |
RC005B40R2FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B40R2FBL vs RC005B40R2FCG |
RMC1/32-40R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 40.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RC005B40R2FBL vs RMC1/32-40R2FB |