Part Details for RMC1/32-3301FPA by Kamaya Inc
Overview of RMC1/32-3301FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-3301FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-3301FPATR-ND
|
DigiKey | RES 3.3K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-3301FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 3K3 1% Lead Free | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-3301FPA
RMC1/32-3301FPA CAD Models
RMC1/32-3301FPA Part Data Attributes
|
RMC1/32-3301FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-3301FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-3301FPA
This table gives cross-reference parts and alternative options found for RMC1/32-3301FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-3301FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-332FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-3301FPA vs RMC1/32-332FPA |
ERJXGNF3301Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-3301FPA vs ERJXGNF3301Y |
ERJXGNF3301U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-3301FPA vs ERJXGNF3301U |
RMC1/32-332FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-3301FPA vs RMC1/32-332FB |
RMCF01005FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-3301FPA vs RMCF01005FT3K30 |