-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGNF3301U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNF3301U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for ERJXGNF3301U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF3301U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-332FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | ERJXGNF3301U vs RMC1/32-332FB |
RMC1/32-3301FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | Kamaya Inc | ERJXGNF3301U vs RMC1/32-3301FB |
RMCF01005FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | ERJXGNF3301U vs RMCF01005FT3K30 |
NRC01F3301TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | NIC Components Corp | ERJXGNF3301U vs NRC01F3301TRF |
RMC1/32-332FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | ERJXGNF3301U vs RMC1/32-332FPA |
RMC1/32-3301FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 1% +/-Tol, 200ppm/Cel, 01005, | Kamaya Inc | ERJXGNF3301U vs RMC1/32-3301FPA |