Part Details for RMC1/16SK3901FTH by Kamaya Inc
Overview of RMC1/16SK3901FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK3901FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK3901FTHTR-ND
|
DigiKey | RES 3.9K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK392FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3K9 1% | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK3901FTH
RMC1/16SK3901FTH CAD Models
RMC1/16SK3901FTH Part Data Attributes
|
RMC1/16SK3901FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK3901FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK3901FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK3901FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK3901FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-3901FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK3901FTH vs CR0402-10W-3901FT-13 |
WR04X3901FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK3901FTH vs WR04X3901FDL |
MCR01MRTF3901 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16SK3901FTH vs MCR01MRTF3901 |
NRCW04F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC1/16SK3901FTH vs NRCW04F3901TRF |
NRCL04F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | RMC1/16SK3901FTH vs NRCL04F3901TRF |
RK73H1EGTPB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3901FTH vs RK73H1EGTPB3901F |
RMCS1/16S3.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK3901FTH vs RMCS1/16S3.9K1%R |
RK73H1ELTPB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3901FTH vs RK73H1ELTPB3901F |
RC0402FR-7D3K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK3901FTH vs RC0402FR-7D3K9L |
RCG04023K90FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16SK3901FTH vs RCG04023K90FKED |