Part Details for MCR01MRTF3901 by ROHM Semiconductor
Overview of MCR01MRTF3901 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62323682
|
Verical | Res Thick Film 0402 3.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 1 Date Code: 2201 | Americas - 17931 |
|
$0.0135 / $0.0138 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 3900OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 16068 |
|
$0.0200 / $0.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 17931 |
|
$0.0100 / $0.0290 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2155 |
|
$0.0100 / $0.0290 | Buy Now |
Part Details for MCR01MRTF3901
MCR01MRTF3901 CAD Models
MCR01MRTF3901 Part Data Attributes
|
MCR01MRTF3901
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF3901
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF3901
This table gives cross-reference parts and alternative options found for MCR01MRTF3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-3901FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01MRTF3901 vs CR0402-10W-3901FT-13 |
WR04X3901FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF3901 vs WR04X3901FDL |
NRCW04F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MRTF3901 vs NRCW04F3901TRF |
NRCL04F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | MCR01MRTF3901 vs NRCL04F3901TRF |
RK73H1EGTPB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF3901 vs RK73H1EGTPB3901F |
RMCS1/16S3.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MRTF3901 vs RMCS1/16S3.9K1%R |
RK73H1ELTPB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF3901 vs RK73H1ELTPB3901F |
RC0402FR-7D3K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF3901 vs RC0402FR-7D3K9L |
RCG04023K90FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF3901 vs RCG04023K90FKED |
9C04021A3901FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF3901 vs 9C04021A3901FKAF3 |