There are no models available for this part yet.
Overview of RMC1/16SK1822DTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/16SK1822DTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1822DTHTR-ND
|
DigiKey | RES 18.2K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now | |
DISTI #
791-RMC1/16SK1822DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 18K2 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/16SK1822DTH by Kamaya Inc
Part Data Attributes for RMC1/16SK1822DTH by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16SK1822DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1822DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1822DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1822DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK1822DTH vs CR0402-16W-1822DPT |
AF0402DR-1318K2L | Fixed Resistor, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK1822DTH vs AF0402DR-1318K2L |
RC0402DR-0718K2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK1822DTH vs RC0402DR-0718K2P |
CR0402-16W-1822DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK1822DTH vs CR0402-16W-1822DPT-13 |
RK73H1EGTPS1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK1822DTH vs RK73H1EGTPS1822D |
RCG040218K2DKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16SK1822DTH vs RCG040218K2DKEE |
RMCS0402DT18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK1822DTH vs RMCS0402DT18K2 |
CR0402-16W-1822DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK1822DTH vs CR0402-16W-1822DSNT |
RK73H1ERTTPS1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK1822DTH vs RK73H1ERTTPS1822D |
CR-02DLA--18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK1822DTH vs CR-02DLA--18K2 |