Part Details for AF0402DR-1318K2L by YAGEO Corporation
Overview of AF0402DR-1318K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-1318K2L
AF0402DR-1318K2L CAD Models
AF0402DR-1318K2L Part Data Attributes
|
AF0402DR-1318K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-1318K2L
YAGEO Corporation
Fixed Resistor, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-1318K2L
This table gives cross-reference parts and alternative options found for AF0402DR-1318K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-1318K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1822DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402DR-1318K2L vs CR0402-16W-1822DPT |
RC0402DR-0718K2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-1318K2L vs RC0402DR-0718K2P |
CR0402-16W-1822DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402DR-1318K2L vs CR0402-16W-1822DPT-13 |
RK73H1EGTPS1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-1318K2L vs RK73H1EGTPS1822D |
RCG040218K2DKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402DR-1318K2L vs RCG040218K2DKEE |
RMCS0402DT18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402DR-1318K2L vs RMCS0402DT18K2 |
CR0402-16W-1822DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-1318K2L vs CR0402-16W-1822DSNT |
RK73H1ERTTPS1822D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-1318K2L vs RK73H1ERTTPS1822D |
CR-02DLA--18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-1318K2L vs CR-02DLA--18K2 |
RCS1005D1822AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402DR-1318K2L vs RCS1005D1822AS |