There are no models available for this part yet.
Overview of RM302615 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM302615 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 115VAC 40A 3PDT (( 38.5mm 35.5mm 56.2mm)) Plug-In RoHS: Compliant |
1 In Stock |
|
$11.9800 / $21.2800 | Buy Now | ||
Master Electronics | Power Relay 115VAC 40A 3PDT (( 38.5mm 35.5mm 56.2mm)) Plug-In RoHS: Compliant |
1 In Stock |
|
$11.9800 / $21.2800 | Buy Now |
CAD Models for RM302615 by TE Connectivity
Part Data Attributes for RM302615 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC):92 V , COIL RELEASE VOLTAGE(AC): 34.5 V
|
Body Breadth
|
35.5 mm
|
Body Height
|
48.5 mm
|
Body Length or Diameter
|
38.5 mm
|
Coil Current(AC)-Max
|
0.02 A
|
Coil Power
|
2300 mW
|
Coil Resistance
|
2000 Ω
|
Coil Voltage(AC)-Max
|
115 V
|
Coil Voltage-Nom
|
115 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Power Rating R Load
|
3800VA@440VAC
|
Contact (AC) Max Rating R Load
|
16A@440VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
440 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
Silver Cadmium Oxide
|
Mounting Feature
|
SOCKET MOUNT
|
Number of Terminals
|
11
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TRAY
|
Physical Dimension
|
38.5mm x 35.5mm x 48.5mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
3 FORM C
|
Relay Function
|
3PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|
Alternate Parts for RM302615
This table gives cross-reference parts and alternative options found for RM302615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM302615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM732615 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.067A (Coil), 24VDC (Coil), 2650mW (Coil), 16A (Contact), AC/DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM302615 vs RM732615 |
RM303615 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2370mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | RM302615 vs RM303615 |