Part Details for RM25F6492CT by Cal-Chip Electronics
Overview of RM25F6492CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25F6492CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25F6492CTTR-ND
|
DigiKey | RES SMD 64.9K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0335 / $0.0420 | Buy Now |
Part Details for RM25F6492CT
RM25F6492CT CAD Models
RM25F6492CT Part Data Attributes
|
RM25F6492CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25F6492CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RM25F6492CT
This table gives cross-reference parts and alternative options found for RM25F6492CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25F6492CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X6492FBL | Fixed Resistor, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25F6492CT vs SR25X6492FBL |
AS12FTE6492 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM25F6492CT vs AS12FTE6492 |
MR25X6492FBL | Fixed Resistor, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25F6492CT vs MR25X6492FBL |
MC2512-6492-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F6492CT vs MC2512-6492-FT |
MC2512L6F6492SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | RM25F6492CT vs MC2512L6F6492SE |
CR-12FL9--64K9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM25F6492CT vs CR-12FL9--64K9 |
CR-12FL4--64K9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM25F6492CT vs CR-12FL4--64K9 |
CAS25F6492CT | Fixed Resistor, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM25F6492CT vs CAS25F6492CT |
NMCR2512FT64K9 | RES,SMT,THICK FILM,64.9K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RM25F6492CT vs NMCR2512FT64K9 |
WR25X6492FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25F6492CT vs WR25X6492FQL |