Part Details for CAS25F6492CT by Cal-Chip Electronics
Overview of CAS25F6492CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS25F6492CT
CAS25F6492CT CAD Models
CAS25F6492CT Part Data Attributes
|
CAS25F6492CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25F6492CT
Cal-Chip Electronics
Fixed Resistor, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CAS25F6492CT
This table gives cross-reference parts and alternative options found for CAS25F6492CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25F6492CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X6492FBL | Fixed Resistor, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25F6492CT vs SR25X6492FBL |
AS12FTE6492 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25F6492CT vs AS12FTE6492 |
MR25X6492FBL | Fixed Resistor, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25F6492CT vs MR25X6492FBL |
MC2512-6492-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CAS25F6492CT vs MC2512-6492-FT |
MC2512L6F6492SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CAS25F6492CT vs MC2512L6F6492SE |
CR-12FL9--64K9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25F6492CT vs CR-12FL9--64K9 |
CR-12FL4--64K9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25F6492CT vs CR-12FL4--64K9 |
NMCR2512FT64K9 | RES,SMT,THICK FILM,64.9K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | CAS25F6492CT vs NMCR2512FT64K9 |
RM25F6492CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAS25F6492CT vs RM25F6492CT |
WR25X6492FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 64900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25F6492CT vs WR25X6492FQL |