Part Details for RM252-040-322-5500 by AirBorn Inc
Overview of RM252-040-322-5500 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for RM252-040-322-5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM25240322550
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Not Compliant | 1 |
|
$47.9200 / $66.8100 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 1 |
|
$27.9240 | Buy Now |
DISTI #
RM252-040-322-5500
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$30.4200 / $66.1400 | Buy Now |
DISTI #
ABNRM252-040-322-5500
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$32.8922 / $61.5131 | Buy Now |
Part Details for RM252-040-322-5500
RM252-040-322-5500 CAD Models
RM252-040-322-5500 Part Data Attributes
|
RM252-040-322-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-040-322-5500
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for RM252-040-322-5500
This table gives cross-reference parts and alternative options found for RM252-040-322-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-040-322-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB8240-0100F | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | RM252-040-322-5500 vs CPB8240-0100F |
3-175610-5 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | RM252-040-322-5500 vs 3-175610-5 |
M55302/63B40S | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | RM252-040-322-5500 vs M55302/63B40S |
M55302/63A40L | Board Connector, 40 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Incon Inc | RM252-040-322-5500 vs M55302/63A40L |
2-179540-1 | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PLUG | TE Connectivity | RM252-040-322-5500 vs 2-179540-1 |
HTMS-120-01-G-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | RM252-040-322-5500 vs HTMS-120-01-G-D-SM |
HTMS-120-51-T-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | RM252-040-322-5500 vs HTMS-120-51-T-D-SM |
IDMD-20-S-02.00-T | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | RM252-040-322-5500 vs IDMD-20-S-02.00-T |
105072040103871 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | RM252-040-322-5500 vs 105072040103871 |
AA03-P40VA2-R6000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | RM252-040-322-5500 vs AA03-P40VA2-R6000 |