Part Details for AA03-P40VA2-R6000 by Japan Aviation Electronics Industry Limited
Overview of AA03-P40VA2-R6000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G0813AA03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
RJE741AA0310 | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THT, No Shield, No LEDs | |
RJE051AA0311 | Amphenol Communications Solutions | Modular Jack - 10P10C, Right Angle, Single Port, Without Shield, No LEDs |
Part Details for AA03-P40VA2-R6000
AA03-P40VA2-R6000 CAD Models
AA03-P40VA2-R6000 Part Data Attributes
|
AA03-P40VA2-R6000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
AA03-P40VA2-R6000
Japan Aviation Electronics Industry Limited
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) | |
Contact Finish Termination | GOLD (4) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AA03-P40VA2-R6000
This table gives cross-reference parts and alternative options found for AA03-P40VA2-R6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA03-P40VA2-R6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB8340-0111F | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | AA03-P40VA2-R6000 vs CPB8340-0111F |
ID104P40H06U3 | Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | ITW McMurdo Connectors | AA03-P40VA2-R6000 vs ID104P40H06U3 |
CPB8340-0101F | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | AA03-P40VA2-R6000 vs CPB8340-0101F |
205061040002871 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | AA03-P40VA2-R6000 vs 205061040002871 |
HS0720H-PR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | AA03-P40VA2-R6000 vs HS0720H-PR |
3-175610-5 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | AA03-P40VA2-R6000 vs 3-175610-5 |
4640-6705 | 40 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG, ROHS COMPLIANT | 3M Electronics | AA03-P40VA2-R6000 vs 4640-6705 |
105072040004861 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | AA03-P40VA2-R6000 vs 105072040004861 |
105072040001856 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | AA03-P40VA2-R6000 vs 105072040001856 |
53530-0479 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | AA03-P40VA2-R6000 vs 53530-0479 |