Part Details for RM242-030-241-0256 by AirBorn Inc
Overview of RM242-030-241-0256 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0256-EBZ | Analog Devices | Isolated LVDS | |
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for RM242-030-241-0256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM24230241256
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$60.0300 / $74.4900 | Order Now |
DISTI #
ABNRM242-030-241-0256
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$36.6654 / $68.5879 | Buy Now |
Part Details for RM242-030-241-0256
RM242-030-241-0256 CAD Models
RM242-030-241-0256 Part Data Attributes
|
RM242-030-241-0256
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM242-030-241-0256
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for RM242-030-241-0256
This table gives cross-reference parts and alternative options found for RM242-030-241-0256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM242-030-241-0256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-8315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RM242-030-241-0256 vs 71973-8315 |
M55302/58-E30H | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | RM242-030-241-0256 vs M55302/58-E30H |
M55302/58LA30S | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | RM242-030-241-0256 vs M55302/58LA30S |
M55302/58LH30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | RM242-030-241-0256 vs M55302/58LH30Y |
M55302/58LH30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | RM242-030-241-0256 vs M55302/58LH30X |
71973-6415 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RM242-030-241-0256 vs 71973-6415 |
1-828203-5 | CONNECTOR, 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | RM242-030-241-0256 vs 1-828203-5 |
172145-8 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | RM242-030-241-0256 vs 172145-8 |
M55302/64-F30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | RM242-030-241-0256 vs M55302/64-F30X |
3-917412-0 | 2.0 AF CONN REC ASSY 30P V | TE Connectivity | RM242-030-241-0256 vs 3-917412-0 |