Part Details for RM20JL753 by TA-I Technology Co Ltd
Overview of RM20JL753 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20JL753
RM20JL753 CAD Models
RM20JL753 Part Data Attributes
|
RM20JL753
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20JL753
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20JL753
This table gives cross-reference parts and alternative options found for RM20JL753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20JL753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20JLN753 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TA-I Technology Co Ltd | RM20JL753 vs RM20JLN753 |
FCR20JW-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20JL753 vs FCR20JW-7502 |
FCR20JP-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20JL753 vs FCR20JP-7502 |
FCR20JY-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20JL753 vs FCR20JY-7502 |
CRG2010J75K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RM20JL753 vs CRG2010J75K |
FCR20JX-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20JL753 vs FCR20JX-7502 |
FCR20JT-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20JL753 vs FCR20JT-7502 |
WCR2010LF-753-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | RM20JL753 vs WCR2010LF-753-J-E-LT |
WCR2010753JELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | RM20JL753 vs WCR2010753JELT |
CR2010J753LF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | New Sincere Electronics Co Ltd | RM20JL753 vs CR2010J753LF |