Part Details for FCR20JY-7502 by Prosperity Dielectrics Co Ltd
Overview of FCR20JY-7502 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687502XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
M675-02-AB | Renesas Electronics Corporation | Voltage Controlled SAW Oscillator | |
M675-02-AJT | Renesas Electronics Corporation | Voltage Controlled SAW Oscillator |
Part Details for FCR20JY-7502
FCR20JY-7502 CAD Models
FCR20JY-7502 Part Data Attributes
|
FCR20JY-7502
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR20JY-7502
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR20J(HIGH POWER) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR20JY-7502
This table gives cross-reference parts and alternative options found for FCR20JY-7502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR20JY-7502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR20JT-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCR20JY-7502 vs FCR20JT-7502 |
WCR2010LF-753-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | FCR20JY-7502 vs WCR2010LF-753-J-E-LT |
FCR20JW-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCR20JY-7502 vs FCR20JW-7502 |
CR2010-JW-753E | RESISTOR, 0.5W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | FCR20JY-7502 vs CR2010-JW-753E |
FCR20JS-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCR20JY-7502 vs FCR20JS-7502 |
FCR20JX-7502 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCR20JY-7502 vs FCR20JX-7502 |
RM20JLN753 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TA-I Technology Co Ltd | FCR20JY-7502 vs RM20JLN753 |
CRG2010J75K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | FCR20JY-7502 vs CRG2010J75K |
RM20JE753 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TA-I Technology Co Ltd | FCR20JY-7502 vs RM20JE753 |
RMC12-753JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | FCR20JY-7502 vs RMC12-753JT |