There are no models available for this part yet.
Overview of RM20JE1R8 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM20JE1R8 by TA-I Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3395 |
|
RFQ |
CAD Models for RM20JE1R8 by TA-I Technology Co Ltd
Part Data Attributes for RM20JE1R8 by TA-I Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Tape, Embossed
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
1.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM20JE1R8
This table gives cross-reference parts and alternative options found for RM20JE1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20JE1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2010LF-1R8-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | RM20JE1R8 vs WCR2010LF-1R8-J-E-LT |
RM20JL1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010, | TA-I Technology Co Ltd | RM20JE1R8 vs RM20JL1R8 |
CRG2010J1R8 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 400ppm, 1.8ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RM20JE1R8 vs CRG2010J1R8 |
S20101R8JK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, 2010, | Liket Corp | RM20JE1R8 vs S20101R8JK |
RM20JLN1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010, | TA-I Technology Co Ltd | RM20JE1R8 vs RM20JLN1R8 |