Datasheets
RM20JLN1R8 by: TA-I Technology Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010,

Part Details for RM20JLN1R8 by TA-I Technology Co Ltd

Overview of RM20JLN1R8 by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RM20JLN1R8

RM20JLN1R8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM20JLN1R8 Part Data Attributes

RM20JLN1R8 TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RM20JLN1R8 TA-I Technology Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.5 W
Resistance 1.8 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RM20JLN1R8

This table gives cross-reference parts and alternative options found for RM20JLN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20JLN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S20101R8JR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, 2010, Liket Corp RM20JLN1R8 vs S20101R8JR
WCR2010LF-1R8-J-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TT Electronics Resistors RM20JLN1R8 vs WCR2010LF-1R8-J-E-LT
RM20JE1R8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010, TA-I Technology Co Ltd RM20JLN1R8 vs RM20JE1R8
S20101R8JK Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, 2010, Liket Corp RM20JLN1R8 vs S20101R8JK
CRG2010J1R8 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 400ppm, 1.8ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RM20JLN1R8 vs CRG2010J1R8
WCR20101R8JELT RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 400ppm, 1.8ohm, SURFACE MOUNT, 2010, CHIP TT Electronics Resistors RM20JLN1R8 vs WCR20101R8JELT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM20JLN1R8 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM20JLN1R8 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM20JLN1R8 would you like to use for your alert(s)?
  • Please alert me when RM20JLN1R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM20JLN1R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM20JLN1R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM20JLN1R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM20JLN1R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM20JLN1R8 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: