Part Details for RM12J4R3CT by Cal-Chip Electronics
Overview of RM12J4R3CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J4R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J4R3CTTR-ND
|
DigiKey | RES SMD 4.3 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0026 / $0.0029 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12J4R3CT
RM12J4R3CT CAD Models
RM12J4R3CT Part Data Attributes
|
RM12J4R3CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J4R3CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J4R3CT
This table gives cross-reference parts and alternative options found for RM12J4R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J4R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2BTDD4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12J4R3CT vs RM73B2BTDD4R3J |
SR1206JR-134R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RM12J4R3CT vs SR1206JR-134R3L |
RK73B2BLBK4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12J4R3CT vs RK73B2BLBK4R3J |
1206S4J043JCCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J4R3CT vs 1206S4J043JCCE |
232271161438 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J4R3CT vs 232271161438 |
MC1206L6J4R30SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RM12J4R3CT vs MC1206L6J4R30SE |
RC1206J4R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12J4R3CT vs RC1206J4R3-07-RG70 |
1206S4J043JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J4R3CT vs 1206S4J043JT1 |
RPC1206JG4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J4R3CT vs RPC1206JG4R30 |
232271161438L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J4R3CT vs 232271161438L |