Part Details for 1206S4J043JCCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J043JCCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J043JCCE
1206S4J043JCCE CAD Models
1206S4J043JCCE Part Data Attributes
|
1206S4J043JCCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J043JCCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J043JCCE
This table gives cross-reference parts and alternative options found for 1206S4J043JCCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J043JCCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2BTDD4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J043JCCE vs RM73B2BTDD4R3J |
SR1206JR-134R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 1206S4J043JCCE vs SR1206JR-134R3L |
RK73B2BLBK4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4J043JCCE vs RK73B2BLBK4R3J |
232271161438 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4J043JCCE vs 232271161438 |
MC1206L6J4R30SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | 1206S4J043JCCE vs MC1206L6J4R30SE |
RC1206J4R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206S4J043JCCE vs RC1206J4R3-07-RG70 |
1206S4J043JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J043JCCE vs 1206S4J043JT1 |
RPC1206JG4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J043JCCE vs RPC1206JG4R30 |
232271161438L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4J043JCCE vs 232271161438L |
RMC-184R3JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cinetech Industrial Co Ltd | 1206S4J043JCCE vs RMC-184R3JR |