Part Details for RM12J472CT by Cal-Chip Electronics
Overview of RM12J472CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J472CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J472CTTR-ND
|
DigiKey | RES SMD 4.7K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
955000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 23180 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 13211 |
|
Buy Now | |
|
Quest Components | Resistor, Thick Film, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 9918 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for RM12J472CT
RM12J472CT CAD Models
RM12J472CT Part Data Attributes
|
RM12J472CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J472CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J472CT
This table gives cross-reference parts and alternative options found for RM12J472CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J472CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12064K75%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12J472CT vs RMC12064K75%N |
CR-06JPD---4K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J472CT vs CR-06JPD---4K7 |
RPC1206JG4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J472CT vs RPC1206JG4K70 |
CR32-472-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12J472CT vs CR32-472-JK |
RPC32472JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RM12J472CT vs RPC32472JB |
CR-06JLB---4K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J472CT vs CR-06JLB---4K7 |
SR1206JR-134K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RM12J472CT vs SR1206JR-134K7L |
RS06K472JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12J472CT vs RS06K472JBG |
CTTKFR1206JTE4701 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12J472CT vs CTTKFR1206JTE4701 |
CR-06JPA---4K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J472CT vs CR-06JPA---4K7 |