RM12FBN3000
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RM12FBN3000 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12FBN3000 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12FBN3000 by TA-I Technology Co Ltd

RM12FBN3000
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Series
RM(STANDARD)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM12FBN3000
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RM12FBN3000

This table gives cross-reference parts and alternative options found for RM12FBN3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206300RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RM12FBN3000 vs CRCW1206300RFKEBC
RMC1/8K3000FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RM12FBN3000 vs RMC1/8K3000FB
RPC1206FT300R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM12FBN3000 vs RPC1206FT300R
ASC1206-300RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RM12FBN3000 vs ASC1206-300RFT5
RK73H2BTTED3000F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12FBN3000 vs RK73H2BTTED3000F
RK73H2BTTE3000F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12FBN3000 vs RK73H2BTTE3000F
RC1206FR-07300RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RM12FBN3000 vs RC1206FR-07300RP
RK73H2BRTTEB3000F RES,SMT,THICK FILM,300 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation RM12FBN3000 vs RK73H2BRTTEB3000F
CR32-3000FL Fixed Resistor ASJ Holdings Limited RM12FBN3000 vs CR32-3000FL
CRCW1206300RFKTABC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies RM12FBN3000 vs CRCW1206300RFKTABC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12FBN3000 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12FBN3000 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM12FBN3000 would you like to use for your alert(s)?
  • Please alert me when RM12FBN3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12FBN3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12FBN3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12FBN3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12FBN3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12FBN3000 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: