Part Details for RK73H2BRTTEB3000F by KOA Corporation
Overview of RK73H2BRTTEB3000F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB3000F
RK73H2BRTTEB3000F CAD Models
RK73H2BRTTEB3000F Part Data Attributes
|
RK73H2BRTTEB3000F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB3000F
KOA Corporation
RES,SMT,THICK FILM,300 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB3000F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB3000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB3000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206300RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTEB3000F vs CRCW1206300RFKEBC |
RMC1/8K3000FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BRTTEB3000F vs RMC1/8K3000FB |
RMNW32K3000FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | RK73H2BRTTEB3000F vs RMNW32K3000FB |
RMC32K301FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTEB3000F vs RMC32K301FB |
RPC1206FT300R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTEB3000F vs RPC1206FT300R |
232272483001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB3000F vs 232272483001 |
RC1206FR-13300RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB3000F vs RC1206FR-13300RP |
CR083000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BRTTEB3000F vs CR083000F |
MR12X3000FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTEB3000F vs MR12X3000FGL |
RMAW32K301FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BRTTEB3000F vs RMAW32K301FB |