Part Details for RM100HA-12F by Mitsubishi Electric
Overview of RM100HA-12F by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RM100HA-12F
RM100HA-12F CAD Models
RM100HA-12F Part Data Attributes:
|
RM100HA-12F
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RM100HA-12F
Mitsubishi Electric
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.8 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RM100HA-12F
This table gives cross-reference parts and alternative options found for RM100HA-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM100HA-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB608 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, | Diotec Electronics Corp | RM100HA-12F vs MDB608 |
RM100HA-24F | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, | Mitsubishi Electric | RM100HA-12F vs RM100HA-24F |
IRKD56/08A | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | RM100HA-12F vs IRKD56/08A |
CD411299 | Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | RM100HA-12F vs CD411299 |
IRKD56-10 | 60A, 1000V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | RM100HA-12F vs IRKD56-10 |
IRKD56/08 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | RM100HA-12F vs IRKD56/08 |
IRKD56/10 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | RM100HA-12F vs IRKD56/10 |
CD411260 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | RM100HA-12F vs CD411260 |
IRKD56/06A | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | RM100HA-12F vs IRKD56/06A |
NTE6230 | Rectifier Diode, 1 Phase, 2 Element, 90A, 1200V V(RRM), Silicon, | NTE Electronics Inc | RM100HA-12F vs NTE6230 |