Part Details for NTE6230 by NTE Electronics Inc
Overview of NTE6230 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5341
|
Newark | Rectifier Two Diode Module 1200V 90Amp Rohs Compliant: Yes |Nte Electronics NTE6230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier Two Diode Module 1200V 90amp RoHS: Compliant |
10 In Stock |
|
$54.4100 / $79.5100 | Buy Now |
Part Details for NTE6230
NTE6230 CAD Models
NTE6230 Part Data Attributes
|
NTE6230
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6230
NTE Electronics Inc
Rectifier Diode, 1 Phase, 2 Element, 90A, 1200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1950 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6230
This table gives cross-reference parts and alternative options found for NTE6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKKE81/08 | Rectifier Diode, 1 Phase, 1 Element, 82A, 800V V(RRM), Silicon, CASE A12, 3 PIN | SEMIKRON | NTE6230 vs SKKE81/08 |
CD411299 | Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | NTE6230 vs CD411299 |
SKKD46/12 | Rectifier Diode, 1 Phase, 2 Element, 47A, 1200V V(RRM), Silicon, CASE A 10, SEMIPACK 1, 3 PIN | SEMIKRON | NTE6230 vs SKKD46/12 |
IRKD56/06 | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | NTE6230 vs IRKD56/06 |
IRKD56/08 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | NTE6230 vs IRKD56/08 |
IRKD56/08A | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN | Vishay Intertechnologies | NTE6230 vs IRKD56/08A |
IRKD56/10 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | NTE6230 vs IRKD56/10 |
SKKD81/12 | Rectifier Diode, 1 Phase, 2 Element, 82A, 1200V V(RRM), Silicon, CASE A10, 3 PIN | SEMIKRON | NTE6230 vs SKKD81/12 |
MDB608 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, | Diotec Electronics Corp | NTE6230 vs MDB608 |
CS240610 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, POW-R-BLOK-2 | Powerex Power Semiconductors | NTE6230 vs CS240610 |