There are no models available for this part yet.
Overview of RLR20C1471FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C1471FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22X1449
|
Newark | Erl-20 1.47K 1% T-1 Rlr20C1471Fs B14 |Vishay RLR20C1471FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $10.6600 | Buy Now | |
DISTI #
RLR20C1471FSB14
|
Avnet Americas | ERL-20 1.47K 1% T-1 RLR20C1471FS B14 - Bulk (Alt: RLR20C1471FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9320 | Buy Now | |
DISTI #
RLR20C1471FSB14
|
TTI | Metal Film Resistors - Through Hole 1.47K OHM 1% ERL-20 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$2.9100 / $3.0500 | Buy Now |
CAD Models for RLR20C1471FSB14 by Vishay Intertechnologies
Part Data Attributes for RLR20C1471FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
1470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C1471FSB14
This table gives cross-reference parts and alternative options found for RLR20C1471FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1471FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1471FSBSL | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1471FSB14 vs RLR20C1471FSBSL |
ERL201K4700FKEK11 | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C1471FSB14 vs ERL201K4700FKEK11 |
RLR20C1471FMRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1471FSB14 vs RLR20C1471FMRE6 |
RLR20C1471FSRSL | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1471FSB14 vs RLR20C1471FSRSL |
RLR20C1471FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1471FSB14 vs RLR20C1471FRB14 |
ERL201K4700FKEK | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C1471FSB14 vs ERL201K4700FKEK |
RLR20C1471FRBSL | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1471FSB14 vs RLR20C1471FRBSL |
RLR20C1471FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1471FSB14 vs RLR20C1471FRRSL |
RLR20C1471FRB14 | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1471FSB14 vs RLR20C1471FRB14 |
RLR20C1471FPRSL | Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1471FSB14 vs RLR20C1471FPRSL |