ERL201K4700FKEK
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,

Overview of ERL201K4700FKEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Transportation and Logistics Communication and Networking Automotive Robotics and Drones

CAD Models for ERL201K4700FKEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERL201K4700FKEK by Vishay Intertechnologies

ERL201K4700FKEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Epoxy Coated
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.51 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-PRF-39017
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. ERL201K4700FKEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for ERL201K4700FKEK

This table gives cross-reference parts and alternative options found for ERL201K4700FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL201K4700FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR20C1471FMRE6 RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL201K4700FKEK vs RLR20C1471FMRE6
RLR20C1471FSB14 Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL201K4700FKEK vs RLR20C1471FSB14
RLR20C1471FPB14 RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL201K4700FKEK vs RLR20C1471FPB14
RLR20C1471FRB14 RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL201K4700FKEK vs RLR20C1471FRB14
RLR20C1471FRRSL RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1470ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL201K4700FKEK vs RLR20C1471FRRSL
RLR20C1471FPB14 Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL201K4700FKEK vs RLR20C1471FPB14
ERL201K4700FKEK500 Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL201K4700FKEK vs ERL201K4700FKEK500
RLR20C1471FPRSL Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL201K4700FKEK vs RLR20C1471FPRSL
RLR20C1471FSRSL Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL201K4700FKEK vs RLR20C1471FSRSL
ERL201K4700FKEK11 Fixed Resistor, Metal Film, 0.5W, 1470ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, Vishay Intertechnologies ERL201K4700FKEK vs ERL201K4700FKEK11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERL201K4700FKEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERL201K4700FKEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ERL201K4700FKEK would you like to use for your alert(s)?
  • Please alert me when ERL201K4700FKEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERL201K4700FKEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERL201K4700FKEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERL201K4700FKEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERL201K4700FKEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERL201K4700FKEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: