There are no models available for this part yet.
Overview of RLR07C9104GRRE7 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C9104GRRE7 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51C7619
|
Newark | Rlr07, 9.1 Mohm, +/- 2%, 0.01% Failure Rate |Vishay RLR07C9104GRRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.6900 | Buy Now | |
DISTI #
RLR07C9104GRRE7
|
Avnet Americas | ERL-07 9.1M 2% T-1 RLR07C9104GR RE7 - Tape and Reel (Alt: RLR07C9104GRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.4030 / $3.3100 | Buy Now |
CAD Models for RLR07C9104GRRE7 by Vishay Intertechnologies
Part Data Attributes for RLR07C9104GRRE7 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C9104GRRE7
This table gives cross-reference parts and alternative options found for RLR07C9104GRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C9104GRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C9104GMB14 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GMB14 |
RLR07C9104GPBSL | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GPBSL |
RLR07C9104GPRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GPRE5 |
RLR07C9104GPRE6 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GPRE6 |
RLR07C9104GRR36 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GRR36 |
RLR07C9104GRBSL | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GRBSL |
ERL079M1000GKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C9104GRRE7 vs ERL079M1000GKEB500 |
RLR07C9104GPRSL | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GPRSL |
ERL079M1000GKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C9104GRRE7 vs ERL079M1000GKEA500 |
RLR07C9104GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C9104GRRE7 vs RLR07C9104GRRE5 |