Part Details for ERL079M1000GKEB500 by Vishay Intertechnologies
Overview of ERL079M1000GKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL079M1000GKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL079M1000GKEB500
|
Avnet Americas | ERL-07-500 9.1M 2% T-1 EB e3 (Alt: ERL079M1000GKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0933 / $2.6226 | Buy Now |
Part Details for ERL079M1000GKEB500
ERL079M1000GKEB500 CAD Models
ERL079M1000GKEB500 Part Data Attributes
|
ERL079M1000GKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL079M1000GKEB500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for ERL079M1000GKEB500
This table gives cross-reference parts and alternative options found for ERL079M1000GKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL079M1000GKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C9104GPRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 9100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL079M1000GKEB500 vs RLR07C9104GPRSL |
RLR07C9104GSR36 | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 9100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL079M1000GKEB500 vs RLR07C9104GSR36 |
RLR07C9104GRB14 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL079M1000GKEB500 vs RLR07C9104GRB14 |
ERL079M1000GKEA500 | Fixed Resistor, | Vishay Intertechnologies | ERL079M1000GKEB500 vs ERL079M1000GKEA500 |
RLR07C9104GPB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 9100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL079M1000GKEB500 vs RLR07C9104GPB14 |
RLR07C9104GRR36 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL079M1000GKEB500 vs RLR07C9104GRR36 |
RLR07C9104GRBSL | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL079M1000GKEB500 vs RLR07C9104GRBSL |
RLR07C9104GRRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 9100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL079M1000GKEB500 vs RLR07C9104GRRSL |
RLR07C9104GPB14 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL079M1000GKEB500 vs RLR07C9104GPB14 |
RLR07C9104GRB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 9100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL079M1000GKEB500 vs RLR07C9104GRB14 |