Part Details for RLR07C39R0GS by Vishay Dale
Overview of RLR07C39R0GS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C39R0GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 39 Ohm, 250V, 2±%, 100ppm | 5948 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 39 Ohm, 250V, 2±%, 100ppm | 185 |
|
$0.4783 / $0.9565 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RLR07C39R0GS
RLR07C39R0GS CAD Models
RLR07C39R0GS Part Data Attributes
|
RLR07C39R0GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C39R0GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C39R0GS
This table gives cross-reference parts and alternative options found for RLR07C39R0GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C39R0GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C39R0GRRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C39R0GS vs RLR07C39R0GRRSL |
RLR07C39R0GRRSL | Fixed Resistor, Metal Film, 0.25W, 39ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C39R0GS vs RLR07C39R0GRRSL |
RLR07C39R0GPBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C39R0GS vs RLR07C39R0GPBSL |
ERL0739R000GKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C39R0GS vs ERL0739R000GKEA500 |
RLR07C39R0GMR36 | Fixed Resistor, Metal Film, 0.25W, 39ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C39R0GS vs RLR07C39R0GMR36 |
RLR07C39R0GSR93 | Fixed Resistor, | Vishay Intertechnologies | RLR07C39R0GS vs RLR07C39R0GSR93 |
RLR07C39R0GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C39R0GS vs RLR07C39R0GRRE8 |
RLR07C39R0GSBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C39R0GS vs RLR07C39R0GSBSL |
RLR07C39R0GSRE623 | Fixed Resistor, Metal Film, 0.25W, 39ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C39R0GS vs RLR07C39R0GSRE623 |
RLR07C39R0GSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C39R0GS vs RLR07C39R0GSRE7 |