There are no models available for this part yet.
Overview of RLR07C1821FPRE8 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLR07C1821FPRE8 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50C9905
|
Newark | Rlr07, 1.82 Kohm, +/- 1%, 0.1% Failure Rate |Vishay RLR07C1821FPRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3490 | Buy Now | |
DISTI #
RLR07C1821FPRE8
|
Avnet Americas | ERL-07 1.82K 1% T-1 RLR07C1821FP RE8 - Tape and Reel (Alt: RLR07C1821FPRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2686 / $0.3807 | Buy Now |
CAD Models for RLR07C1821FPRE8 by Vishay Intertechnologies
Part Data Attributes for RLR07C1821FPRE8 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C1821FPRE8
This table gives cross-reference parts and alternative options found for RLR07C1821FPRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1821FPRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1821FPB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FPRE8 vs RLR07C1821FPB14 |
RLR07C1821FSB14 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FPRE8 vs RLR07C1821FSB14 |
RLR07C1821FS | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FPRE8 vs RLR07C1821FS |
RLR07C1821FSRE623 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FPRE8 vs RLR07C1821FSRE623 |
RLR07C1821FMRE6 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FPRE8 vs RLR07C1821FMRE6 |
RLR07C1821FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FPRE8 vs RLR07C1821FSRSL |
ERL071K8200FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1821FPRE8 vs ERL071K8200FKEA500 |
RLR07C1821FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FPRE8 vs RLR07C1821FMBSL |
RLR07C1821FRBSL | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FPRE8 vs RLR07C1821FRBSL |
RLR07C1821FPR36 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FPRE8 vs RLR07C1821FPR36 |