There are no models available for this part yet.
Overview of RLR07C1821FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C1821FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC9730
|
Newark | Erl-07 1.82K 1% T-1 Rlr07C1821Fs B14 Rohs Compliant: No |Vishay RLR07C1821FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.8700 | Buy Now | |
DISTI #
50C9917
|
Newark | Metal Film Resistor, 1.82Kohm, 250Mw, 1%, Resistance:1.82Kohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C1821FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now | |
DISTI #
RLR07C1821FSB14
|
Avnet Americas | ERL-07 1.82K 1% T-1 RLR07C1821FS B14 - Bulk (Alt: RLR07C1821FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7279 | Buy Now | |
Future Electronics | RLR Series Ø 2.29 x 6.35 mm 1.82 kOhm ±1 % 0.25 W ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.5000 / $1.6100 | Buy Now | ||
DISTI #
RLR07C1821FSB14
|
TTI | Metal Film Resistors - Through Hole 1.82K OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$0.8800 | Buy Now |
CAD Models for RLR07C1821FSB14 by Vishay Intertechnologies
Part Data Attributes for RLR07C1821FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C1821FSB14
This table gives cross-reference parts and alternative options found for RLR07C1821FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1821FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1821FPB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FSB14 vs RLR07C1821FPB14 |
RLR07C1821FS | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FSB14 vs RLR07C1821FS |
RLR07C1821FSRE623 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FSB14 vs RLR07C1821FSRE623 |
RLR07C1821FMRE6 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FSB14 vs RLR07C1821FMRE6 |
RLR07C1821FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FSB14 vs RLR07C1821FSRSL |
ERL071K8200FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1821FSB14 vs ERL071K8200FKEA500 |
RLR07C1821FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FSB14 vs RLR07C1821FMBSL |
RLR07C1821FRBSL | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FSB14 vs RLR07C1821FRBSL |
RLR07C1821FPR36 | Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1821FSB14 vs RLR07C1821FPR36 |
RLR07C1821FSRE623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1821FSB14 vs RLR07C1821FSRE623 |