Part Details for RLR05C1821FS by Vishay Intertechnologies
Overview of RLR05C1821FS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1821FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.82K Ohm, 200V, 1±%, 100ppm | 160 |
|
$0.9450 / $1.8900 | Buy Now |
Part Details for RLR05C1821FS
RLR05C1821FS CAD Models
RLR05C1821FS Part Data Attributes
|
RLR05C1821FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1821FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1821FS
This table gives cross-reference parts and alternative options found for RLR05C1821FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1821FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1821FSRSL | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1821FS vs RLR05C1821FSRSL |
RLR05C1821FRB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1821FS vs RLR05C1821FRB14 |
RLR05C1821FSRSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1821FS vs RLR05C1821FSRSL19 |
RLR05C1821FSR3619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1821FS vs RLR05C1821FSR3619 |
RLR05C1821FPB14 | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1821FS vs RLR05C1821FPB14 |
RLR05C1821FSB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1821FS vs RLR05C1821FSB1419 |
RLR05C1821FRBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1821FS vs RLR05C1821FRBSL |
RLR05C1821FRBSL | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1821FS vs RLR05C1821FRBSL |
RLR05C1821FSR36 | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1821FS vs RLR05C1821FSR36 |
RLR05C1821FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1821FS vs RLR05C1821FSRSL |