Part Details for RLR05C1821FRBSL by Vishay Dale
Overview of RLR05C1821FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1821FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C1821FRBSL-ND
|
DigiKey | RES 1.82K OHM 1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9762 | Buy Now |
Part Details for RLR05C1821FRBSL
RLR05C1821FRBSL CAD Models
RLR05C1821FRBSL Part Data Attributes
|
RLR05C1821FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C1821FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1821FRBSL
This table gives cross-reference parts and alternative options found for RLR05C1821FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1821FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERL051K8200FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1821FRBSL vs ERL051K8200FKEB500 |
RLR05C1821FSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FSRSL19 |
RLR05C1821FR | Sixnet | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FR |
RLR05C1821FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FSB14 |
RLR05C1821FSRE619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FSRE619 |
RLR05C1821FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FSRSL |
RLR05C1821FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FSRE6 |
RLR05C1821FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FS |
RLR05C1821FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FMB14 |
RLR05C1821FSR3619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 1820ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1821FRBSL vs RLR05C1821FSR3619 |