Part Details for RL80E102MDN1KX by Nichicon Corporation
Overview of RL80E102MDN1KX by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL80E102MDN1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3090
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 2.5V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):2.5V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon RL80E102MDN1KX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5420 | Buy Now |
DISTI #
79R0688
|
Newark | Capacitor Alum Elec 1000Uf, 2.5V, 20%, Rad, Capacitance:1000Μf, Voltage(Dc):2.5V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:0.006Ohm Rohs Compliant: Yes |Nichicon RL80E102MDN1KX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3910 | Buy Now |
DISTI #
493-4012-1-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 2.5V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1940 In Stock |
|
$0.2861 / $0.9600 | Buy Now |
DISTI #
647-RL80E102MDN1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1000uF 2.5 Volts 20% RoHS: Compliant | 0 |
|
$0.2860 / $0.9600 | Order Now |
DISTI #
RL80E102MDN1KX
|
Avnet Abacus | Aluminum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: RL80E102MDN1KX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL80E102MDN1KX
RL80E102MDN1KX CAD Models
RL80E102MDN1KX Part Data Attributes:
|
RL80E102MDN1KX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RL80E102MDN1KX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.625 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RL80E102MDN1KX
This table gives cross-reference parts and alternative options found for RL80E102MDN1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL80E102MDN1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPA0808102M002B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RL80E102MDN1KX vs RPA0808102M002B |
RPA0808102M002K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RL80E102MDN1KX vs RPA0808102M002K |