Part Details for RPA0808102M002B by Kyocera AVX Components
Overview of RPA0808102M002B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPA0808102M002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPA0808102M002B-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 2.5V TH Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2305 | Buy Now |
DISTI #
RPA0808102M002B
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Bulk (Alt: RPA0808102M002B) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
73976061
|
RS | Polymer Aluminium Radial Chip1000uF,2.5V | AVX RPA0808102M002B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2980 / $0.3510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.2340 | Buy Now |
DISTI #
RPA0808102M002B
|
TME | Capacitor: polymer, 1000uF, 2.5VDC, ESR: 15mΩ, RPA, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.2910 | RFQ |
Part Details for RPA0808102M002B
RPA0808102M002B CAD Models
RPA0808102M002B Part Data Attributes
|
RPA0808102M002B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPA0808102M002B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Leakage Current | 0.5 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 182 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RPA0808102M002B
This table gives cross-reference parts and alternative options found for RPA0808102M002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPA0808102M002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A758KK108M0EAAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | RPA0808102M002B vs A758KK108M0EAAE015 |
FP-2R5RE102M-L8CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RPA0808102M002B vs FP-2R5RE102M-L8CG |
APSC2R5ELL102MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RPA0808102M002B vs APSC2R5ELL102MH08S |
RPA0808102M002K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPA0808102M002B vs RPA0808102M002K |
A750KK108M0EBAE012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPA0808102M002B vs A750KK108M0EBAE012 |
A758KK108M0EBAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RPA0808102M002B vs A758KK108M0EBAE015 |
APSC2R5EC3102MH08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | RPA0808102M002B vs APSC2R5EC3102MH08S |
FP-2R5RE102M-L8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RPA0808102M002B vs FP-2R5RE102M-L8R |
A750KK108M0EAAE012 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | RPA0808102M002B vs A750KK108M0EAAE012 |
A758KK108M0EEAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RPA0808102M002B vs A758KK108M0EEAE015 |