Part Details for RL804S by Rectron Semiconductor
Overview of RL804S by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RL804S
RL804S CAD Models
RL804S Part Data Attributes:
|
RL804S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL804S
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for RL804S
This table gives cross-reference parts and alternative options found for RL804S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL804S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAC804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | RL804S vs SPAC804F |
SFAF806GR | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | RL804S vs SFAF806GR |
HERA85G | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | RL804S vs HERA85G |
HERA85GR | Rectifier Diode, 1 Element, 8A, 400V V(RRM) | Taiwan Semiconductor | RL804S vs HERA85GR |
SF86S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL804S vs SF86S |
SF86S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL804S vs SF86S-W |
SF86 | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Galaxy Microelectronics | RL804S vs SF86 |
RL804S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | RL804S vs RL804S-T |
DSE804L-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | RL804S vs DSE804L-TA2-T |
CPD18-CUDD8-04 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | RL804S vs CPD18-CUDD8-04 |