Part Details for SFAF806GR by Taiwan Semiconductor
Overview of SFAF806GR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SFAF806GR
SFAF806GR CAD Models
SFAF806GR Part Data Attributes
|
SFAF806GR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAF806GR
Taiwan Semiconductor
Rectifier Diode, 1 Element, 8A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SFAF806GR
This table gives cross-reference parts and alternative options found for SFAF806GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF806GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF86SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF806GR vs SF86SR |
SFA86G | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | SFAF806GR vs SFA86G |
RL804S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF806GR vs RL804S-T |
SPAC804F-HF | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | SFAF806GR vs SPAC804F-HF |
RL804S | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFAF806GR vs RL804S |
SPAC804FR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | SFAF806GR vs SPAC804FR |
SPAC804F | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLIMPAQ, 2 PIN | Rectron Semiconductor | SFAF806GR vs SPAC804F |
DSE804L-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SFAF806GR vs DSE804L-TA2-T |
HERA85G | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | SFAF806GR vs HERA85G |
DSE804G-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SFAF806GR vs DSE804G-TA2-T |