There are no models available for this part yet.
Overview of RL54 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for RL54 by Siemens
Part Data Attributes for RL54 by Siemens
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
AXIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
90 deg
|
Alternate Parts for RL54
This table gives cross-reference parts and alternative options found for RL54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QLMP-NLXX | Single Color LED, T-1, 3mm | Broadcom Limited | RL54 vs QLMP-NLXX |
HLMP-3962-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | RL54 vs HLMP-3962-OPTION-100 |
QLMP-K4XX | T-1 SINGLE COLOR LED, 3mm | Avago Technologies | RL54 vs QLMP-K4XX |
HLMP-C515 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | RL54 vs HLMP-C515 |
HLMP-3950-OPTION-001 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | RL54 vs HLMP-3950-OPTION-001 |
TLHG5405 | Single Color LED, | Vishay Semiconductors | RL54 vs TLHG5405 |
HLMP-3950-OPTION-S02 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | RL54 vs HLMP-3950-OPTION-S02 |
HSMH-L640 | Single Color LED, Red, Untinted Nondiffused, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Agilent Technologies Inc | RL54 vs HSMH-L640 |
QLMP-J5XX | Single Color LED, T-1, 3mm | Hewlett Packard Co | RL54 vs QLMP-J5XX |
TLHG6205 | Single Color LED, Green, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | RL54 vs TLHG6205 |