There are no models available for this part yet.
Overview of RL107GP by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for RL107GP by Microsemi Corporation
Part Data Attributes for RL107GP by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
A-405, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RL107GP
This table gives cross-reference parts and alternative options found for RL107GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL107GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107V11 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107V11 |
RL107V14 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107V14 |
PG4007S_R2_00001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | RL107GP vs PG4007S_R2_00001 |
PG4007S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | RL107GP vs PG4007S |
RL107N01 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107N01 |
RL107N02 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107N02 |
RL107V23 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107V23 |
RL107V04 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107V04 |
RL107N22 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107N22 |
RL107N34 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP vs RL107N34 |