Part Details for RL107N32 by Diodes Incorporated
Overview of RL107N32 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL107N32
RL107N32 CAD Models
RL107N32 Part Data Attributes
|
RL107N32
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RL107N32
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL107N32
This table gives cross-reference parts and alternative options found for RL107N32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL107N32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107V24 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107N32 vs RL107V24 |
PG4007S_AY_00001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | RL107N32 vs PG4007S_AY_00001 |
RL107N11 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107N32 vs RL107N11 |
RL107-T | Rectifier Diode, | Micro Commercial Components | RL107N32 vs RL107-T |
RL107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, A-405, 2 PIN | Microsemi Corporation | RL107N32 vs RL107 |
RL107N04 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107N32 vs RL107N04 |
PG4007S_R2_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | RL107N32 vs PG4007S_R2_10001 |
RL107V32 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107N32 vs RL107V32 |
RL107V22 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107N32 vs RL107V22 |
RL107N13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107N32 vs RL107N13 |