Part Details for RL107GP-BP by Micro Commercial Components
Overview of RL107GP-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RL107GP-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-RL107GP-BP-ND
|
DigiKey | Interface Min Qty: 50000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0220 | Buy Now |
DISTI #
833-RL107GP-BP
|
Mouser Electronics | Rectifiers Standard Recovery Rectifiers RoHS: Compliant | 0 |
|
$0.0180 / $0.0210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0170 | Buy Now |
Part Details for RL107GP-BP
RL107GP-BP CAD Models
RL107GP-BP Part Data Attributes:
|
RL107GP-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL107GP-BP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RL107GP-BP
This table gives cross-reference parts and alternative options found for RL107GP-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL107GP-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107GP-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | RL107GP-BP vs RL107GP-TP |
RL107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RL107GP-BP vs RL107 |
PG4007S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | RL107GP-BP vs PG4007S |
RL107N32 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107N32 |
RL107V31 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107V31 |
RL107V32 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107V32 |
RL107N13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107N13 |
RL107V12 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107V12 |
RL107V24 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107V24 |
RL107N21 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Diodes Incorporated | RL107GP-BP vs RL107N21 |