RL101-N-3-2-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN

Overview of RL101-N-3-2-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RL101-N-3-2-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL101-N-3-2-AP by Micro Commercial Components

RL101-N-3-2-AP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RL101-N-3-2-AP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
    VS

Alternate Parts for RL101-N-3-2-AP

This table gives cross-reference parts and alternative options found for RL101-N-3-2-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL101-N-3-2-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4001D1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd RL101-N-3-2-AP vs 1N4001D1
HER101SP0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor RL101-N-3-2-AP vs HER101SP0G
DL105 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon Diodes Incorporated RL101-N-3-2-AP vs DL105
UF1AH Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor RL101-N-3-2-AP vs UF1AH
1N4001G-KA0G Rectifier Diode, Taiwan Semiconductor RL101-N-3-2-AP vs 1N4001G-KA0G
SF11SA0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor RL101-N-3-2-AP vs SF11SA0
PS100RS Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN PanJit Semiconductor RL101-N-3-2-AP vs PS100RS
UF100GS Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN PanJit Semiconductor RL101-N-3-2-AP vs UF100GS
SF11SP0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Taiwan Semiconductor RL101-N-3-2-AP vs SF11SP0G
RL101-N-2-1-AP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components RL101-N-3-2-AP vs RL101-N-2-1-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL101-N-3-2-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL101-N-3-2-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of RL101-N-3-2-AP would you like to use for your alert(s)?
  • Please alert me when RL101-N-3-2-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL101-N-3-2-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL101-N-3-2-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL101-N-3-2-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL101-N-3-2-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL101-N-3-2-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: