Part Details for DL105 by Diodes Incorporated
Overview of DL105 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DL105
DL105 CAD Models
DL105 Part Data Attributes:
|
DL105
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL105
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL105
This table gives cross-reference parts and alternative options found for DL105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | DL105 vs 1H1G |
SF11SP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | DL105 vs SF11SP1G |
1N4933GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | DL105 vs 1N4933GPPPBFREE |
HT11A0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | DL105 vs HT11A0G |
F1T1GR0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | DL105 vs F1T1GR0G |
HER101SB0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | DL105 vs HER101SB0 |
1N4933HR | Rectifier Diode | Digitron Semiconductors | DL105 vs 1N4933HR |
SF4001-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | DL105 vs SF4001-TAP |
RL101-N-2-1-AP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | DL105 vs RL101-N-2-1-AP-HF |
FR101SB0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | DL105 vs FR101SB0 |