Datasheets
RL0816S-510-F by: Susumu Co Ltd

RES SMD 51 OHM 1% 1/5W 0603

Part Details for RL0816S-510-F by Susumu Co Ltd

Overview of RL0816S-510-F by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RL0816S-510-F

Part # Distributor Description Stock Price Buy
DISTI # 408-1473-1-ND
DigiKey RES SMD 51 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2000
  • 5,000 $0.0548
$0.0548 / $0.2000 Buy Now
DISTI # 754-RL0816S-510-F
Mouser Electronics Current Sense Resistors - SMD 1/5W 51 Ohm 1% 0603 200ppm RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.2930
  • 100 $0.1230
  • 1,000 $0.0680
  • 5,000 $0.0590
  • 10,000 $0.0560
  • 25,000 $0.0550
  • 50,000 $0.0540
  • 100,000 $0.0530
$0.0530 / $0.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0525
$0.0525 Buy Now
Bristol Electronics   1126
RFQ

Part Details for RL0816S-510-F

RL0816S-510-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RL0816S-510-F Part Data Attributes:

RL0816S-510-F Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RL0816S-510-F Susumu Co Ltd RES SMD 51 OHM 1% 1/5W 0603
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 51 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 0,200 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 3.1937 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL0816S-510-F by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL0816S-510-F by Susumu Co Ltd

  • Please alert me when RL0816S-510-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RL0816S-510-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL0816S-510-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RL0816S-510-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL0816S-510-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL0816S-510-F by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: